Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252012HBX-3R3M-1

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.55A 0.168Ohm DCR 1008 T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012HBX-3R3M-1.

ODG (Origin Data Global)

Datasheet4 pages8 years ago

Newark

Inventory History

3 month trend:
-97.39%

CAD Models

Download TDK VLS252012HBX-3R3M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.231
Stock
688,982
113,032
Authorized Distributors
6
5
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
2.1 A
2.62 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
168 mΩ
216 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal Alloy 1.7A 0.14Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.4A 0.195Ohm DCR 1008 T/R
TAIYO YUDENMDMK4040T3R3MM
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 2.2A 0.13Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 2.1A 0.0624Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.33A 0.209Ohm DCR 0806 T/R
TAIYO YUDENMDMK3030T3R3MM
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.6A 0.173Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS252012HBX-3R3M-1 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.55A 0.168Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
FIXED IND 3.3UH 1.8A 168MOHM SMD
1MHz 1.55A 1.8A 8 3.3μH 168mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.2mm
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
VLS-HBX-1 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
WOUND METAL INDUCTOR FOR POWER CIRCUIT
INDUCTOR, 3.3UH, 20%, 1.82A, SHLD;
1.55A 3.3uH 卤20% 1.55A 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012HBX3R3M1