TDK VLS252010HBX-3R3M-1

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.26A 0.178Ohm DCR 1008 T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010HBX-3R3M-1.

IHS

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
-15.40%

CAD Models

Download TDK VLS252010HBX-3R3M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.175
Stock
135,820
94,916
Authorized Distributors
5
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
1.9 A
1.47 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
178 mΩ
186 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 1008 T/R
TAIYO YUDENMDMK2020T3R3MM
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.15A 0.178Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.55A 0.168Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Metal 1.8A 0.135Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.77A 0.078Ohm DCR 1515 T/R
Ind Power Chip Shielded Wirewound 3.3uH ±20% 1MHz 14 Q-Factor Ferrite 1.04A T/R

Descriptions

Descriptions of TDK VLS252010HBX-3R3M-1 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.26A 0.178Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
FIXED IND 3.3UH 1.6A 178MOHM SMD
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
Power Inductors 3.3µH ±20% 2520 1.00mm 2.50 x 2.00mm 178mΩ 1.26A
Surface Mount Power Inductor, Vls-Hbx-1 Series, 3.3 H, 20%, Shielded, 0.178 Ohm, 1.48 A |Tdk VLS252010HBX-3R3M-1
VLS-HBX-1 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
INDUCTOR, SHLD, 3.3UH, 20%, 1.48A
1MHz 1.26A 1.6A 3.3¦ÌH 178m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
1.26A 3.3uH 卤20% 1.26A 1008 Power Inductors ROHS
TDK VLS252010HBX-3R3M-1 线绕表面安装电感器
RS APAC
INDUCTOR, 3.3UH, 20%, 1.48A, SHLD; Inductance: 3.3µH; RMS Current (Irms): 1.48A; Inductor Construction: Shielded; Saturation Current (Isat): 1.9A; Product Range: -; Power Inductor Case: 2.5mm x 2mm x 1mm; DC Resistance Max: 0.1

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252010HBX3R3M1