Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQM2HPN3R3MG0L

Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 0.125Ohm DCR 1008 T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN3R3MG0L.

Future Electronics

Datasheet2 pages16 years ago
Datasheet3 pages8 years ago
Datasheet0 pages0 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+6.18%

CAD Models

Download Murata LQM2HPN3R3MG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.204
$ 0.204
Stock
740,713
286,167
286,167
Authorized Distributors
6
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
125 mΩ
100 mΩ
100 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 2A 102mOhm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.55A 0.106Ohm DCR 1212 T/R
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, SMD, 1008
Ind Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 0.85A 0.252Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQM2HPN3R3MG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 0.125Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
Inductor 1MHz-30MHz 1.2A 3.3μH 125mΩ ±20% 1008 SMD 2.5mm × 2mm × 1mm
LQM Series 1008 3.3 uH ±20 % 125 mOhm SMT Chip Coil Inductor
FIXED IND 3.3UH 1.2A 125MOHM SMD
LQM2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
INDUCTOR, CHIP 3.3UH, 20% (LQM2HPN3R3MG0L)
INDUCTOR, 3.3UH, 20%, 1.2A, 30MHZ, 1008;
Fixed Inductors 1008 3.3uH 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2HPN3R3MG0L.