TAIYO YUDEN CB2016T100KV

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.27A 0.65Ohm DCR 0806 T/R
$ 0.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2016T100KV.

IHS

Datasheet3 pages7 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN CB2016T100KV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.118
Stock
15,420
8,284
Authorized Distributors
3
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
270 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENCB2012T100KRV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.65Ohm DCR 0805 Automotive T/R
TAIYO YUDENCBC2016T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.35A 1.066Ohm DCR 0806 T/R
TAIYO YUDENLB3218T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.34A 0.325Ohm DCR 1207 T/R
Ind Power Wirewound 10uH 10% 2.52MHz 30Q-Factor 210mA 1008 T/R
Ind Power Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 210mA 1008 Blister Plastic T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R

Descriptions

Descriptions of TAIYO YUDEN CB2016T100KV provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.27A 0.65Ohm DCR 0806 T/R
Ind Power Wirewound 10uH 10% 2.52MHz 520mA 0806 Embossed T/R
FIXED IND 10UH 270MA 650MOHM SMD / 10 µH Unshielded Drum Core, Wirewound Inductor 270 mA 650mOhm Max 0806 (2016 Metric)
General Purpose Inductor, 10uH, 10%, 1 Element, SMD
FIXED IND 10UH 270MA 650MOHM SMD
2.52MHz 32MHz 250mA 270mA 10¦ÌH 650m¦¸ ¡À10% 0806 2mm*1.6mm*1.8mm
CB 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 10muH
Inductor, Wirewound, 10Uh, 10%, 0806; Inductance:10Μh; Dc Resistance Max:500Mohm; Self Resonant Frequency:32Mhz; Dc Current Rating:270Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Cb Series; Inductance Tolerance:± 10%rohs Compliant: Yes |Taiyo Yuden CB2016T100KV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU