TAIYO YUDEN LB3218T100K

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.34A 0.325Ohm DCR 1207 T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB3218T100K.

Newark

Datasheet3 pages4 years ago
Datasheet1 page12 years ago

Master Electronics

Taiyo Yuden SCT

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-52.08%

CAD Models

Download TAIYO YUDEN LB3218T100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLBC2518T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 T/R
TAIYO YUDENLB2518T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.165A 0.325Ohm DCR 1007 T/R
TAIYO YUDENLBC2016T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.003A 2.55Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LB3218T100K provided by its distributors.

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.34A 0.325Ohm DCR 1207 T/R
Wire-wound Chip Inductors (LB series)[LB], 0.34A, 10 uH, ± 10 %, 1207, RoHS
Taiyo Yuden SCT
LLQBA321818T100K,2.52MHz 30MHz 340mA 10¦ÌH 250m¦¸ ¡À10% 1207 3.2mm*1.8mm*2mm
FIXED IND 10UH 340MA 250MOHM SMD
LB 1207 (3218Metric) 0.126Lx0.071W 3.20mmx1.80mm 10muH
Inductance:10Μh; Dc Resistance Max:0.325Ohm; Self Resonant Frequency Min:-; Dc Current Rating:340Ma; Inductor Case Style:1207 [3218 Metric]; Product Range:Lb Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded Rohs Compliant: Yes |Taiyo Yuden LB3218T100K.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB 3218T100K
  • LB3218T-100K
  • LB3218T100K.