What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN CB2012T100KRV

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.65Ohm DCR 0805 Automotive T/R
$ 0.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T100KRV.

Newark

Datasheet3 pages7 years ago
Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
-10.86%

CAD Models

Download TAIYO YUDEN CB2012T100KRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.091
Stock
7,366
38,924
Authorized Distributors
6
3
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
300 mA
270 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENCBMF1608T100K
Inductor PowerChip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R
TAIYO YUDENCBC2518T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 Automotive T/R
TAIYO YUDENCBC2016T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.35A 1.066Ohm DCR 0806 T/R
Ind Power Chip Unshielded Wirewound 10uH ±10% 2.52MHz 15 Q-Factor Ferrite 360mA T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 360mA 1.32Ohm DCR 1008 Blister T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TAIYO YUDEN CB2012T100KRV provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.65Ohm DCR 0805 Automotive T/R
Ind Power Wirewound 10uH 10% 2.52MHz 520mA 0805 Embossed T/R
2.52MHz 32MHz 200mA 300mA 10¦ÌH 650m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
General Purpose Inductor, 10uH, 10%, 1 Element, SMD
CB 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 10muH
FIXED IND 10UH 300MA 650MOHM SMD

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB2012T100KRV.