What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN CBC2016T100K

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.35A 1.066Ohm DCR 0806 T/R
$ 0.1
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CBC2016T100K.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages12 years ago

Farnell

Master Electronics

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-69.13%

CAD Models

Download TAIYO YUDEN CBC2016T100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLBC2016T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R
TAIYO YUDENCB2012T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.44A 0.91Ohm DCR 0805 T/R
TAIYO YUDENLBC2518T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 T/R
Ind Power Wirewound 10uH 10% 2.52MHz 15Q-Factor 450mA 1210 Tape and Reel
Ind Power Chip Unshielded Wirewound 10uH ±10% 2.52MHz 15 Q-Factor Ferrite 450mA T/R
Ind Power Chip Unshielded Wirewound 10uH ±10% 2.52MHz 15 Q-Factor Ferrite 360mA T/R

Descriptions

Descriptions of TAIYO YUDEN CBC2016T100K provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.35A 1.066Ohm DCR 0806 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
LSQPA201616T100K,2.52MHz 32MHz 380mA 350mA 10¦ÌH 1.066¦¸ ¡À10% 0806 2mm*1.6mm*1.8mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.35A, 10 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
INDUCTOR, 10UH, 380mA, 10%, 32MHZ, SMD
FIXED IND 10UH 350MA 1.066OHM SM
CB C Type 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 10muH
350mA 10uH ±10% 380mA 0806 Power Inductors ROHS
INDUCTOR, 10UH, 380mA, 10%, 32MHZ, SMD;; INDUCTOR, 10UH, 380mA, 10%, 32MHZ, SMD; Product Range:TAIYO YUDEN - CB Series; Inductance:10µH; Inductance Tolerance:± 10%; Inductor Construction:Wirewound; Self Resonant Frequency Min:32MHz; DC Resistance Max:0.82ohm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB C2016T100K