Murata LQH32DN100K23L

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN100K23L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-0.55%

CAD Models

Download Murata LQH32DN100K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.157
Stock
10,032
13,454
Authorized Distributors
4
4
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
572 mΩ
572 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R
TAIYO YUDENCBMF1608T100K
Inductor PowerChip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R
TAIYO YUDENCBC2518T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 Automotive T/R
TAIYO YUDENLBC2518T100KV
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 375mA 1007 Embossed T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.225A 1.56Ohm DCR 0806 T/R
Ind Power Chip Unshielded Wirewound 10uH ±10% 2.52MHz 15 Q-Factor Ferrite 360mA T/R

Descriptions

Descriptions of Murata LQH32DN100K23L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Fixed Inductors 1210 10uH 300mA +/-10% .572ohm 26MHz
1MHz 26MHz 300mA 10¦ÌH 572m¦¸ ¡À10% 1210 3.2mm*2.5mm*2.2mm
FIXED IND 10UH 300MA 572MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 10muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH