Sumida CDRH74NP-470MC

Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 880mA Carrier T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for CDRH74NP-470MC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH74NP-470MC.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

Future Electronics

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 0.425
Stock
0
624,452
Authorized Distributors
0
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
880 mA
880 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
-
-
Test Frequency
10 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-15
LTD Date2012-10-15

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 900mA 5040 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.252Ohm DCR 2424 T/R
TAIYO YUDENNR6045T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.286Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.3Ohm DCR 2020 T/R
Inductor Power Shielded/Molded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.3Ohm DCR 2424 T/R

Descriptions

Descriptions of Sumida CDRH74NP-470MC provided by its distributors.

Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 880mA Carrier T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
CDRH Series 47 uH 20 % Tolerance 0.88 A Shielded Surface Mount Power Inductor
POWER INDUCTOR 47UH 0.88A SMD

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH74NP470MC