Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN5040-470M

Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 900mA 5040 T/R

$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-470M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
+30.40%

CAD Models

Download Bourns SRN5040-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 920mA 6028 T/R
TAIYO YUDENNRS6028T470MMGJ
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNR6028T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R
TAIYO YUDENNR6045T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.286Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.72A 0.445Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRN5040-470M provided by its distributors.

Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 900mA 5040 T/R
Avnet Japan
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
100KHz 7MHz 1.1A 900mA 15@2.52MHz 47μH 324mΩ ±20% 2020 standard mounting,SMD mount 5mm*5mm*4mm
Inductor, SMD, 47uH, 900mA, 7MHz, 324mOhm
POWER INDUCTOR, 47UH, 0.9A, SEMISHIELDED;
SRN5040 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 47muH
POWER INDUCTOR, 47UH, 0.9A, SEMISHIELDED; Inductance: 47µH; RMS Current (Irms): 900mA; Inductor Construction: Semishielded; Saturation Current (Isat): 1.1A; Product Range: SRN5040 Series; Power Inductor Case: 5mm x 5mm x 4mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040-470M.