Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS5045EX-470M

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.3Ohm DCR 2020 T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS5045EX-470M.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

LCSC

Inventory History

3 month trend:
-39.93%

CAD Models

Download TDK VLS5045EX-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R
TAIYO YUDENNR6045T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.286Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T470MMGK
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNRS8030T470MJGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.221Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.289Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK VLS5045EX-470M provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.3Ohm DCR 2020 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
FIXED IND 47UH 1A 390 MOHM SMD
100KHz 1.3A 1A 47μH 390mΩ ±20% 2020 standard mounting,SMD mount 5mm*5mm*4.5mm
INDUCTOR, 47UH, 1A, 20%, WIREWOUND;
Wirewound Inductors 47uH 1A 300 mOhm SMD, RL
SMD / SMT Inductors (Coils), L=47μH, L x W x T :
VLS-EX Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 47muH
1A 47uH 卤20% 1.3A SMD,5x5mm Power Inductors ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS5045EX470M