Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN6045-470M

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R

$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-470M.

IHS

Datasheet0 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+69.82%

CAD Models

Download Bourns SRN6045-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS6045T470MMGK
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R
TAIYO YUDENNR8040T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 252mOhm DCR 2424
TAIYO YUDENNRS8030T470MJGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.221Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRN6045-470M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
INDUCTOR, SHIELDED, 47UH, 1.3A, SMD; Product Range:SRN6045 Series; Inductance:47 H; RMS Current (Irms):1.1A; Saturation Current (Isat):1.3A; Inductor Construction:Shielded; DC Resistance Max:0.257ohm; Inductance Tolerance: 30%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-470M.