
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST49035567 | 33 | 1 | 17h | ||||||||
| Arrow Electronics | SLF6028T-470MR59-PF | 999 | 1 | |||||||||
| Verical | SLF6028T-470MR59-PF | 999 | 18 | |||||||||
| DigiKey | 445-1994-1-ND | 7,623 | 1 | Cut Tape | ||||||||
| TTI | SLF6028T-470MR59-PF | 1,000 | 1K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for TDK SLF6028T-470MR59-PF.
Download TDK SLF6028T-470MR59-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK SLF6028T-470MR59-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK SLF6028T-470MR59-PF.