| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 308-2456-1-ND | 8,590 | 1 | Cut Tape | ||||||||
| Avnet | 0624CDMCCDS-R47MC | 0 | 3K | 14h | ||||||||
| Arrow Electronics | 0624CDMCCDS-R47MC | 0 | 1500 | |||||||||
| Mouser | 851-0624CDMCCDSR47MC | 6,906 | 1 | Tape & Reel | ||||||||
| UnikeyIC | 0624CDMCCDS-R47MC | 8,590 | 1500 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Sumida 0624CDMCCDS-R47MC.
Download Sumida 0624CDMCCDS-R47MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida 0624CDMCCDS-R47MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida 0624CDMCCDS-R47MC.