Bourns SRP7030-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R47M.

IHS

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-86.14%

CAD Models

Download Bourns SRP7030-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Molded Wirewound 0.47uH 20% 100KHz Alloy Sponge Powder 18A 0.0041Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 200KHz 17.5A 0.004Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7030-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,470 NH +/-20% 26A IDC
General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 2725
INDUCTOR, 0.47UH, 26A, SMD; Inductance: 470nH; RMS Current (Irms): 17A; Inductor Construction: Shielded; Saturation Current (Isat): 19A; Product Range: SRP7030 Series; Power Inductor Case: 7.6mm x 6.5mm x 3.2mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-R47M.
  • SRP7030R47M