STMicroelectronics VNB35N07TR-E

Current Limit SW 1-IN 1-OUT to 18V 45A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
$ 2.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNB35N07TR-E.

IHS

Datasheet24 pages11 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+330%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 100 V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
Single P-Channel 100V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
Single P-Channel 100 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK-3
onsemiNTB5605PG
Tube Surface Mount P-Channel Single Mosfet Transistor 18.5A Ta 18.5A 88W 75ns
TRANSISTOR, P-CHANNEL, QFET MOSFET, -100V, 22A, 125 MOHM, 175C MAX, D2PAK
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V

Descriptions

Descriptions of STMicroelectronics VNB35N07TR-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 18V 45A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
Single 35 A 70 V 0.028 Ohm Low Side Fully Autoprotected Power MosFet - TO-263-3
MOSFET OMNIFET 70V 35A D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 18A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.028ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 125W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Current Id Max: 35A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 70V; Voltage Vgs Rds on Measurement: 10V
Mosfet Omnifet 70V 35A D2Pak; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:18A; Tensión Drenaje-Fuente Vds:80V; Resistencia De Activación Rds(On):28Mohm; Tensión Vgs De Medición Rds(On):10V; Tensión Umbral Vgs:3V |Stmicroelectronics VNB35N07TR-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNB35N07TRE