onsemi NTB5605PG

Tube Surface Mount P-Channel Single Mosfet Transistor 18.5A Ta 18.5A 88W 75ns
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB5605PG.

IHS

Datasheet7 pages18 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.504
$ 2.46
Stock
157,529
167,401
Authorized Distributors
1
3
Mount
Surface Mount
-
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
18.5 A
18.5 A
Threshold Voltage
-
-1.5 V
Rds On Max
140 mΩ
140 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
88 W
88 W
Input Capacitance
1.19 nF
1.19 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2009-03-31
LTD Date2009-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.1Ohm;ID -19A;D2Pak;PD 68W;VGS +/-20V;-55d
Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET P-CH 55V 19A D2PAK "P-Channel 55 V 19A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK"
InfineonIRF9Z34NSPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.1Ohm;ID -19A;D2Pak;PD 68W;VGS +/-20V;-55d
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 13ns

Descriptions

Descriptions of onsemi NTB5605PG provided by its distributors.

Tube Surface Mount P-Channel Single Mosfet Transistor 18.5A Ta 18.5A 88W 75ns
Single P-Channel Power MOSFET -60V -18.5A 140 mΩ
Trans MOSFET P-CH 60V 18.5A 3-Pin(2+Tab) D2PAK Rail
P-Ch MOSFET 60V 20V 2V@250µA 22nC@5V 140mΩ@8.5A,5V 1.19nF@25V 88W(Tc) TO-263 SMD
Designed for high speed switching applications in power supplies converters PWM motor controls and other inductive loads this power MOSFET can withstand high energy in the avalanche and commutation modes. The avalanche energy rating is specified to eliminate the guesswork in designs where inductive loads are switched and to offer additional safety margin against unexpected voltage transients. The energy efficient design also offers a drain to source diode with fast recovery time.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd