Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9540NSTRRPBF

MOSFET P-CH 100V 23A D2PAK "P-Channel 100 V 23A (Tc) 3.1W (Ta), 110W (Tc) Surface Mount D2PAK"
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9540NSTRRPBF.

IHS

Datasheet11 pages21 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

MOSFET N-CH 100V 17A D2PAK "N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK"
InfineonIRL530NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET

Descriptions

Descriptions of Infineon IRF9540NSTRRPBF provided by its distributors.

MOSFET P-CH 100V 23A D2PAK "P-Channel 100 V 23A (Tc) 3.1W (Ta), 110W (Tc) Surface Mount D2PAK"
Single P-Channel 100V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.117Ohm;ID -23A;D2Pak;PD 110W;VGS +/-20V
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 100V 23A 3-Pin (2+Tab) D2PAK T/R
Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.1W(Ta),110W(Tc) 20V 4V@ 250µA 110nC@ 10 V 1individualPChannel 100V 117mΩ@ 14A,10V 23A 1.45nF@25V D2PAK SMD mount 5.08mm(height)
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-100V; Continuous Drain Current, Id:-23A; On Resistance, Rds(on):117mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001555876