STMicroelectronics VIPER53SPTR-E

AC to DC Switching Converter Off-Line Switcher 300kHz T/R 10-Pin PowerSO EP
$ 1.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER53SPTR-E.

HQonline

Datasheet36 pages20 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download STMicroelectronics VIPER53SPTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 4.39
$ 4.39
Stock
239,708
162,253
162,253
Authorized Distributors
5
5
5
Efficiency
-
-
-
Min Input Voltage
-
9.3 V
9.3 V
Max Input Voltage
-
17 V
17 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
1.6 A
2.3 A
2.3 A
Power Rating
65 W
65 W
65 W
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
300 kHz
300 kHz
300 kHz
Voltage - Output 2
-
-
-
Case/Package
SOP
-
-
Number of Pins
10
10
10

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-11-29
LTD Date2026-05-29

Related Parts

Texas InstrumentsTPS40007DGQ
DC/DC Controller, High Efficiency, 2.25V to 5.5V, 1 Output, Synchronous Buck, 300kHz, HVSSOP-10
Texas InstrumentsTPS60210DGS
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Texas InstrumentsTPS40303DRCT
TPS40303 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 25A 39.292439mg 18V
Analog DevicesMAX8545EUB+
MAX8545 Buck Tube e3 DC to DC switching controller 1.2mA 950mum 23.24V 300kHz
Analog DevicesMAX17501HATB+T
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Analog DevicesMAX8546EUB+T
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit

Descriptions

Descriptions of STMicroelectronics VIPER53SPTR-E provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 300kHz T/R 10-Pin PowerSO EP
Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10
VIPER53 Series 19 V Off Line Primary Switcher Surface Mount - POWERSO-10
300kHz 620V 8.4V~19V PowerSO-10 AC-DC Controllers and Regulators ROHS
8.4V~19V Flyback Up~300KHz 65W 2.3A 9.3V 15V 17V Yes , 620V , 3.65mm
Fixed frequency off line converter
Power Switch 1.6A 10-Pin(10+2Tab) PowerSO T/R
High/Low Side Drivers OFF line Primary Swtch
STMicroelectronics VIPER53SPTR-E
RS APAC
IC OFFLINE SWIT PWM CM POWERSO10
IC OFFLINE SW FLBACK 10POWERSO
VIPER53 ACTIVE (Last Updated: 7months ago) Current Limiting Over Load Over Temperature Short Circuit Tape & Reel (TR) dc ac converter 13V 9.4mm 40W Up to 300kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics