STMicroelectronics VIPER53ESPTR-E

AC/DC Off-Line Switcher IC, VIPerPlus Family, Flyback, 195 VAC - 265 VAC, 65 W, PowerSO-10
$ 4.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER53ESPTR-E.

ODG (Origin Data Global)

Datasheet31 pages15 years ago

IHS

CAD Models

Download STMicroelectronics VIPER53ESPTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.69
$ 4.802
Stock
249,429
192,045
Authorized Distributors
2
2
Efficiency
-
-
Min Input Voltage
9.3 V
9.3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
2.3 A
2.3 A
Power Rating
65 W
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
300 kHz
300 kHz
Voltage - Output 2
-
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTPS60210DGS
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Texas InstrumentsTPS40007DGQ
Buck Converter Yes 300kHz Transistor Driver 1 4V 700mV 5.5V 2.25V HVSSOP-10 SMD 950μm H
Texas InstrumentsTPS40303DRCT
3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Analog DevicesMAX17501HATB+T
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Analog DevicesMAX8546EUB+T
Buck Yes 300KHz Transistor Driver 1 23.24V 800mV 28V 2.7V MSOP SMD mount,glue mount
Analog DevicesMAX8546EUB+
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit

Descriptions

Descriptions of STMicroelectronics VIPER53ESPTR-E provided by its distributors.

AC/DC Off-Line Switcher IC, VIPerPlus Family, Flyback, 195 VAC - 265 VAC, 65 W, PowerSO-10
8.4V~19V Flyback Up~300KHz 65W 2.3A 9.3V 17V isolate Yes short circuit,Over temperature,overload 620V base mount,SMD mount,glue mount 3.65mm(height)
VIPER53 ACTIVE (Last Updated: 7months ago) Current Limiting Over Load Over Temperature Short Circuit Tape & Reel (TR) dc ac converter 13V 9.3mm 40W Up to 300kHz
AC/DC CONVERTER, FLYBACK, POWERSO-10; Input Voltage AC Min: 195V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: PowerSO; No. of Pins: 10Pins; Power Rating: 65W; Topology: Flyba; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER53ESPTR-E.