Texas Instruments TPS40303DRCT

3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40303DRCT.

Official Datasheet10 years ago

Inventory History

3 month trend:
-96.15%

CAD Models

Download Texas Instruments TPS40303DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.322
$ 1.513
Stock
209,620
369,913
Authorized Distributors
1
0
Topology
Buck
Buck
Output Voltage
18 V
6.5 V
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS40304DRCT
TPS40304 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 25A 1mm 6.5V
Texas InstrumentsTPS40305DRCT
3-V to 20-V, 25-A, 1.2-MHz synchronous buck controller with FSS 10-VSON -40 to 125
Texas InstrumentsTPS40304DRCR
3-V to 20-V, 25-A, 600-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Analog DevicesMAX868EUB+
MAX868 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.05mm 30mA 444mW

Descriptions

Descriptions of Texas Instruments TPS40303DRCT provided by its distributors.

3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CTRL, SYNC BUCK, 300KHZ, VSON-10; Tension, alimentation min.: 3V; Tension, alimentation max..: 20V; Nbre de sorties: 1 sortie; Rapport cyclique: 90%; Type de boîtier de contrôleur: VSON; Nombre de broches: 10Broche(s); F
DC/DC CTRL, SYNC BUCK, 300KHZ, VSON-10; Supply Voltage Min:3V; Supply Voltage Max:20V; No. of Outputs:1 Output; Duty Cycle (%):90%; Controller IC Case Style:VSON; No. of Pins:10Pins; Switching Frequency:300kHz; Topology:Synchronous Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.