Analog Devices MAX17501HATB+T

60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
$ 1.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17501HATB+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Arrow.cn

ShanghaiCT

Inventory History

3 month trend:
-1.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17501HATB+T.

Related Parts

Texas InstrumentsLM2674MX-5.0/NOPB
IC REG BUCK 5V 0.5A 8SOIC / Conv DC-DC 8V to 40V Step Down Single-Out 5V 0.5A 8-Pin SOIC T/R
Texas InstrumentsLM2674MX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2674N-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 5V, IIB 85nA

Descriptions

Descriptions of Analog Devices MAX17501HATB+T provided by its distributors.

60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Ciiva
60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
SWITCHING REGULATOR; JESD-609 Code: e4; Terminal Finish: Nickel/Palladium/Gold (Ni/Pd/Au); Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1;
Dc/Dc Conv, Sync Buck, 300Khz, 125Deg C; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tdfn-Ep; No. Of Pins:10Pins; Output Current:500Ma; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17501HATB+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated