Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40007DGQ

IC REG CTRLR BUCK 10MSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP

$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40007DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet37 pages23 years ago
Datasheet16 pages21 years ago

Newark

Mouser

element14 APAC

Farnell

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TPS40007DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.207
$ 1.3
$ 1.3
Stock
631,638
1,143,786
1,143,786
Authorized Distributors
3
2
2
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
15 A
15 A
15 A
Switching Frequency
300 kHz
350 kHz
350 kHz
Min Input Voltage
-
-
-
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
4 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40007DGQ.

Related Parts

Texas InstrumentsTPS40009DGQ
IC REG CTRLR BUCK 10MSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP
Texas InstrumentsTPS62000DGSR
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Texas InstrumentsTPS62007QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 3.3V Fixed Output Voltage 10-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS40007DGQ provided by its distributors.

IC REG CTRLR BUCK 10MSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP
DC/DC Controller, High Efficiency, 2.25V to 5.5V, 1 Output, Synchronous Buck, 300kHz, HVSSOP-10
Buck Yes 300KHz Transistor Driver 1 4V 700mV 5.5V 2.25V HVSSOP-10 SMD mount 950μm(height)
2.25V-5.5V, 300 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85
TPS40007 Buck Tube e4 DC to DC switching controller 15A 6mA 23.501755mg 4V
Switching Controller, Voltage-mode, 15A, 300kHz Switching Freq-Max, BICMOS, PDSO10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40007DGQ.