STMicroelectronics STP17NK40Z

N-CHANNEL 400V - 0.23 Ohm - 15A TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP17NK40Z.

IHS

Datasheet10 pages23 years ago

Farnell

Mouser

Alternate Parts

Price @ 1000
$ 1.447
Stock
144,962
159,261
Authorized Distributors
1
4
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220AB
Drain to Source Voltage (Vdss)
400 V
400 V
Continuous Drain Current (ID)
15 A
16 A
Threshold Voltage
3.75 V
5 V
Rds On Max
250 mΩ
270 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
150 W
170 W
Input Capacitance
1.9 nF
2.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFDP15N40
MOSFET, N CH, 400V, 0.24OHM, 15A, TO-220-3; Transistor Polarity:N Channel; Conti
STMicroelectronicsSTP20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected in TO-220 package
STMicroelectronicsSTP23NM50N
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 17A TO-220
STMicroelectronicsSTP15NK50Z
N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220
onsemiFQP13N50
N-Channel Power MOSFET, QFET®, 500 V, 12.5 A, 430 mΩ, TO-220
Trans MOSFET N-CH 560V 16A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STP17NK40Z provided by its distributors.

N-CHANNEL 400V - 0.23 Ohm - 15A TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
Power MOSFET Transistors N-Ch 400 Volt 15 Amp
Power Field-Effect Transistor, 15A I(D), 400V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Power Mosfet |Stmicroelectronics STP17NK40Z
MOSFET, N CH, 400V, 15A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:7.5A; Drain Source Voltage Vds:400V; On Resistance Rds(on):230mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:150W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:15A; Package / Case:TO-220; Power Dissipation Pd:150W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:400V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics