onsemi FQP13N50

N-Channel Power MOSFET, QFET®, 500 V, 12.5 A, 430 mΩ, TO-220
$ 1.316
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP13N50.

IHS

Datasheet8 pages12 years ago

element14 APAC

Factory Futures

onsemi

Farnell

Inventory History

3 month trend:
+684%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-23
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2022-06-21
LTD Date2022-12-21
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTP15NK50Z
N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220
STMicroelectronicsSTP12NM50
N-Channel 500V - 0.30 Ohm - 12A TO-220 MDmesh(TM) POWER MOSFET
STMicroelectronicsSTP13NK60Z
N-Channel 600 V, 0.48 Ohm, 13 A TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET

Descriptions

Descriptions of onsemi FQP13N50 provided by its distributors.

N-Channel Power MOSFET, QFET®, 500 V, 12.5 A, 430 mΩ, TO-220
Trans MOSFET N-CH 500V 12.5A 3-Pin(3+Tab) TO-220AB Rail
170W(Tc) 30V 5V@250µA 60nC@10V N-Ch 500V 430mΩ@6.25A,10V 12.5A 2.3nF@25V TO-220-3 TH 9.4mm H
N-Channel 500 V 0.43 O Flange Muont Mosfet - TO-220
Power Field-Effect Transistor, 12.5A I(D), 500V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:12.5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):430mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:170W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:12.5A; On State Resistance Max:430mohm; Package / Case:TO-220; Power Dissipation Pd:170W; Power Dissipation Pd:170W; Pulse Current Idm:50A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switch mode power supply, power factor correction, electronic lamp ballast based on half bridge.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP13N50.