onsemi FDP15N40

MOSFET, N CH, 400V, 0.24OHM, 15A, TO-220-3; Transistor Polarity: N Channel; Conti
$ 0.812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP15N40.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDP15N40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTP23NM50N
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 17A TO-220
STMicroelectronicsSTP19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP14NK50Z
Transistor MOSFET N-CH 500V 14A 3-Pin (3+Tab) TO-220 Tube
N-Channel Power MOSFET, UniFETTM II, 500 V, 11.5 A, 520 mΩ, TO-220
onsemiFQP13N50
N-Channel Power MOSFET, QFET®, 500 V, 12.5 A, 430 mΩ, TO-220
N-Channel 500 V 13 A 92 W 280 mOhm Through Hole Mosfet - PG-TO220-3-1

Descriptions

Descriptions of onsemi FDP15N40 provided by its distributors.

MOSFET, N CH, 400V, 0.24OHM, 15A, TO-220-3; Transistor Polarity:N Channel; Conti
N-Channel Power MOSFET, UniFETTM, 400V, 15A, 300mΩ, TO-220
Power Field-Effect Transistor, 15A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
170W(Tc) 30V 5V@ 250µA 36nC@ 10V 1individualNChannel 400V 300mΩ@ 7.5A,10V 15A 1.75nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N CH, 400V, 15A, TO-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:400V; On Resistance Rds(on):0.24ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:170W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd