onsemi FQP17N40

N-Channel Power MOSFET, QFET®, 400 V, 16 A, 270 mΩ, TO-220
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP17N40.

Upverter

Technical Drawing1 page7 years ago

element14 APAC

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-20.65%

CAD Models

Download onsemi FQP17N40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDP19N40
N-Channel Power MOSFET, UniFETTM, 400V, 19A, 240mΩ, TO-220
onsemiFDP18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220
Single N-Channel 500 V 0.29 Ohms Flange Mount Power Mosfet - TO-220AB
MOSFET, Power;N-Ch;VDSS 500V;RDS(ON) 0.26Ohm;ID 17A;TO-220AB;PD 220W;VGS +/-30V
onsemiFDP20N50
Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail
Single N-Channel 500 V 0.45 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP17N40 provided by its distributors.

N-Channel Power MOSFET, QFET®, 400 V, 16 A, 270 mΩ, TO-220
N-Channel 400 V 0.27 Ohm Through Hole Mosfet - TO-220
onsemi N-Ch MOSFET QFET Series Vds=400V 16A TO-220AB TH 3-Pin
Power Field-Effect Transistor, 16A I(D), 400V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:400V; Current, Id Cont:16A; Resistance, Rds On:0.27ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220; Termination Type:Through Hole
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP17N40.