STMicroelectronics STP15NK50Z

N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP15NK50Z.

IHS

Datasheet19 pages21 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+225%

CAD Models

Download STMicroelectronics STP15NK50Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected in TO-220 package
onsemiFDP15N40
MOSFET, N CH, 400V, 0.24OHM, 15A, TO-220-3; Transistor Polarity:N Channel; Conti
STMicroelectronicsSTP12NM50
N-Channel 500V - 0.30 Ohm - 12A TO-220 MDmesh(TM) POWER MOSFET
STMicroelectronicsSTP11NK50Z
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 10A, TO-220, TH, 3-Pin
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP15NK50Z provided by its distributors.

N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220
STP15NK50Z N-CHANNEL MOSFET TRANSISTOR, 14 A, 500 V, 3-PIN TO-220
N-Channel 500V - 0.30 Ohm - 14A Zener-Protected SuperMESH(TM) POWER MOSFET
Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-220AB Tube
Power MOSFET, N Channel, 500 V, 7 A, 0.3 ohm, TO-220, Through Hole
N-Ch MOSFET 500V 14A 160W(Tc) 340mΩ@7A,10V Qg 106nC@10V Ciss 2.26nF@25V Vgs 4.5V@100µA TO-220 TH 10.4mm × 4.6mm × 9.15mm
MOSFET, N CH, 500V, 14A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:500V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:160W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:14A; Package / Case:TO-220; Power Dissipation Pd:160W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics