STMicroelectronics STM8L101K3T3

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101K3T3.

IHS

Datasheet88 pages9 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM8L101K3T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.091
Stock
127,284
544,211
Authorized Distributors
1
4
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
24
24
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM8S903K3T6C
STMICROELECTRONICS STM8S903K3T6C MICROCONTROLLER MCU, 8 BIT, STM8, 16MHZ, LQFP-32
STMicroelectronicsSTM8S003K3T6CTR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003K3T6C
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08FL8CLC
8 Bit MCU, S08 Family S08FL Series Microcontrollers, HCS08, 20 MHz, 8 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA8VLC
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM8L101K3T3 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
IC MCU 8BIT 8KB FLASH 32LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
STM8L Series 8 KB Flash 1.5 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
MCU 8-bit STM8L STM8 CISC 8KB ROM 1.8V/2.5V 32-Pin LQFP Tray

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics