STMicroelectronics STM8S903K3T6C

MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 32LQFP
$ 1.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S903K3T6C.

HQonline

Datasheet124 pages9 years ago

Newark

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download STMicroelectronics STM8S903K3T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8S003K3T6CTR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003K3T6C
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103K3T6C
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA8VLC
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB
NXP SemiconductorsMC9S08PA8AVLC
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM8S903K3T6C provided by its distributors.

MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 32LQFP
8KB 2.95V~5.5V STM8 1KB 16MHz FLASH 28 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Application specific line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
8-bit MCU, 8KB Flash, 16MHz, LQFP, 28 I/O, I2C, SPI, UART
STM8 MCU, 16MHz, 1KB Flash, 8KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, I2C, IrDA, LINbus, SPI, UART, USART, 640x8 A/D, 7x10b 8bit, LQFP-32, SMD, 7mm × 7mm × 1.6mm
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 28I/O's; Embe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S903K3T6C.