STMicroelectronics STM8L101K3T6

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
$ 1.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101K3T6.

IHS

Datasheet88 pages9 years ago

Factory Futures

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-32.37%

CAD Models

Download STMicroelectronics STM8L101K3T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.324
$ 1.26
Stock
603,667
146,335
Authorized Distributors
4
2
Core Architecture
-
-
Data Bus Width
8 b
-
Max Frequency
16 MHz
16 MHz
Number of I/Os
24
24
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
-
RAM Size
1.5 kB
1.5 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
-
-
Peripherals
POR
POR
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
LQFP
LQFP
Number of Pins
32
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8L151K6T6
32KB 1.8V~3.6V STM8 16MHz 30 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM8L151K4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151K6T3
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP T/R
NXP SemiconductorsMC9S08PA8VLC
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB
NXP SemiconductorsMC9S08PA8AVLC
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8L101K3T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STM8L101K3T6, 8bit STM8 Microcontroller, 16MHz, 2 kB, 8 kB Flash, 32-Pin LQFP
8-B ULTRALOW PWR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP32
MCU 8-bit STM8L STM8 CISC 8KB ROM 1.8V/2.5V/3.3V 32-Pin LQFP Tray
STM8L Series 8 KB Flash 1.5 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
IC MCU 8BIT 8KB FLASH 32LQFP / 8-bit ultralow power microcontroller with up to 8 Kbytes Flash multifunction timers, comparators, USART, SPI, I2C
STM8 MCU, 16MHz, 1.5KB Flash, 8KB RAM, Infrared, POR, PWM, WDT, Internal Temp Sensor, I2C, SPI, UART, USART, 2x8-bit GPIO, LQFP-32, SMD, 7mm × 7mm × 1.4mm
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 30I/O's; Embe
MCU, 8BIT, STM8L, 8K FLASH, LP, 32LQFP; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:30; Program Memory Size:8 KB; EEPROM Memory Size:2KB; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:Internal; No. of Timers:3; Peripherals:Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:LQFP; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; SVHC:No SVHC (15-Dec-2010); Clock Frequency:16MHz; Flash Memory Size:8KB; Interface:I2C, SPI, USART; Interface:I2C, SPI, USART; Interface Type:I2C, SPI, USART; No. of I/O's:30; Package / Case:LQFP; Peripherals:Comparator, POR; Program Memory Size:8KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics