STMicroelectronics STM8S003K3T6C

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S003K3T6C.

IHS

Datasheet103 pages8 years ago

Newark

SHENGYU ELECTRONICS

STMicroelectronics

Farnell

Inventory History

3 month trend:
-37.46%

CAD Models

Download STMicroelectronics STM8S003K3T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-07-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM8S103K3T6C
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S903K3T6C
MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 32LQFP
STMicroelectronicsSTM8S103K3T6CTR
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA8AVLC
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8S003K3T6C provided by its distributors.

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronics STM8S MCU, STM8 Core, 32-Pin, LQFP Package, 0 CAN Channels
8KB 2.95V~5.5V STM8 1KB 16MHz FLASH 28 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM8S003K3T6C, 8BIT STM8 MICROCONTROLLER, 16MHZ, 8 KB FLASH, 32-PIN LQFP
Microcontrollers (MCU); STM8S003K3T6C; STMICROELECTRONICS; 1 kB; FLASH; 28; 5.5 V
Microcontroller, 8-Bit, FLASH, STM8S CPU, 16MHz, CMOS, PQFP32
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray
STM8 16MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
8-bit MCU, 8KB Flash, 16MHz, 28 I/O, LQFP, I2C, SPI, UART
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 28I/O's; Embe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics