NXP Semiconductors MC9S08FL8CLC

8 Bit MCU, S08 Family S08FL Series Microcontrollers, HCS08, 20 MHz, 8 KB, 32 Pins, LQFP
$ 2.17
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08FL8CLC.

IHS

Datasheet30 pages20 years ago
Datasheet30 pages20 years ago

Freescale Semiconductor

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.81%

CAD Models

Download NXP Semiconductors MC9S08FL8CLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-03-20
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08FL16CLC
8 Bit MCU, S08 Family S08FL Series Microcontrollers, HCS08, 20 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA8VLC
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB
NXP SemiconductorsMC9S08PA8AVLC
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S08FL8CLC provided by its distributors.

8 Bit MCU, S08 Family S08FL Series Microcontrollers, HCS08, 20 MHz, 8 KB, 32 Pins, LQFP
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Microcontrollers (MCU); MC9S08FL8CLC; NXP SEMICONDUCTORS; 768 B; 20 MHz; 30; 8 kB
MCU 8-bit S08 S08 CISC 8KB Flash 5V 32-Pin LQFP Brick
S08FL 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFP 32
MCU, 20MHZ, LQFP-32; Product Range: S08 Family S08FL Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 768Byte; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 30I/O's; Embedded Inte
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08FL / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 768 / Interfaces = SCI / ADC Channels = 12 / ADC Resolution bit = 8 / Number of Programmable I/Os = 30 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP