STMicroelectronics STM8AF5286UAY

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF5286UAY.

ODG (Origin Data Global)

Datasheet125 pages9 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download STMicroelectronics STM8AF5286UAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 2.791
$ 2.791
Stock
916,872
90,130
90,130
Authorized Distributors
6
3
3
Case/Package
-
-
-
Number of Pins
32
32
32
Core Architecture
-
-
-
Data Bus Width
-
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
25
25
25
Interface
-
CAN, I2C, LIN, UART, USART
CAN, I2C, LIN, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM8AF6286TCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207K8T6C
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207K8T6CTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMKE02Z64VLC2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsS9KEAZN64AMLC
Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash Automotive 32-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP

Descriptions

Descriptions of STMicroelectronics STM8AF5286UAY provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V Automotive 32-Pin VFQFPN EP Tray
64KB 3V~5.5V STM8 6KB 24MHz FLASH 25 UFQFPN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit Microcontroller, Automotive, Stm8Af, 24 Mhz, 64 Kb, 6 Kb, 32, Vfqfn Rohs Compliant: Yes |Stmicroelectronics STM8AF5286UAY
3V~5.5V 24MHz 6KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 25 5.5V 24MHz CANbus,I2C,LINbus,UART,USART 2 x 8 A/D 6x10b 8bit STM8A QFN
MCU, 8BIT, STM8, 24MHZ, VFQFN; Product Range: STM8 Family STM8AF Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 6KB; No. of Pins: 32Pins; MCU Case Style: VFQFN; No. of I/O's: 25I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics