What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MKE02Z64VLC4

Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE02Z64VLC4.

IHS

Datasheet37 pages6 years ago
Datasheet37 pages11 years ago

LCSC

Newark

Augswan

NXP Semiconductors SCT

Inventory History

3 month trend:
-0.28%

CAD Models

Download NXP Semiconductors MKE02Z64VLC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsS9KEAZN64AMLC
Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash Automotive 32-Pin LQFP Tray
NXP SemiconductorsMKE02Z32VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKE02Z16VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 32-LQFP
STMicroelectronicsSTM32F051K8T6
STM32F051K8T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,32-PIN LQFP
STMicroelectronicsSTM32F051K8T6TR
STM32F051K8T6TR,32BIT ARM CORTEX M3 MICROCONTROLLER,48MHZ,64KB FLASH,32-PIN LQFP
STMicroelectronicsSTM32L051K8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MKE02Z64VLC4 provided by its distributors.

Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
MCU 8-bit Kinetis KE02 ARM Cortex M0+ CISC 64KB Flash 3.3V/5V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 40MHz, CMOS, PQFP32
MCU, 32BIT, CORTEX-M0+, 40MHZ, LQFP-32; Product Range: KinetisE Family KE0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of
ARM® Cortex®-M4 KE02 40MHz 4KB RAM 64KB Flash 32-Bit Microcontroller - LQFP-32
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution Bit = 16 / DAC Resolution Bit = 6 / Number of Programmable I/Os = 28 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKE02Z64VLC4.