NXP Semiconductors MKE02Z64VLC2

Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
$ 2.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE02Z64VLC2.

LCSC

Datasheet38 pages6 years ago

IHS

Freescale Semiconductor

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKE02Z64VLC2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKE02Z32VLC2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsS9KEAZN64AMLC
Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash Automotive 32-Pin LQFP Tray
MCU 32-Bit MB9B120J ARM Cortex M3 RISC 64KB Flash 3.3V/5V 32-Pin LQFP
NXP SemiconductorsMKE02Z32VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
STMicroelectronicsSTM32F051K8T6
STM32F051K8T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,32-PIN LQFP
STMicroelectronicsSTM32F051K8T6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MKE02Z64VLC2 provided by its distributors.

Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 20MHz, CMOS, PQFP32
Mcu 32-Bit Ke02 Arm Cortex M0+ Risc 64Kb Flash 2.5V/3.3V/5V 32-Pin Lqfp Tray Rohs Compliant: Yes
KINETIS E 32-BIT MCU, ARM CORTEX-M0+ CORE, 64KB FLASH, 20MHZ
MCU, KINETIS E, CORTEX M0+ 20MHZ, 32LQFP; Controller Family/Series:(ARM Cortex - M0+) Kinetis KE02; Core Size:32bit; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:32; Program Memory Size:64KB; EEPROM Memory Size:256Byte; RAM Memory Size:4KB; CPU Speed:20MHz; Peripherals:ADC, Comparator, PWM, RTC; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKE02Z64VLC2.