STMicroelectronics STM8AF5286UDY

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 2.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF5286UDY.

HQonline

Datasheet125 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
-1.61%

CAD Models

Download STMicroelectronics STM8AF5286UDY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.791
$ 2.35
$ 2.35
Stock
111,213
920,547
920,547
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Core Architecture
-
-
-
Data Bus Width
8 b
-
-
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
25
25
25
Interface
CAN, I2C, LIN, UART, USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM8S207K8T6C
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207K8T6CTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6286TCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
Silicon LabC8051F930-G-GMR
MCU 8-Bit C8051F93x 8051 CISC 64KB Flash 1.2V/1.9V/2.4V 32-Pin QFN EP T/R
8 Bit Microcontroller, Sleepy Bee, EFM8SB2, 25 MHz, 64 KB, 4.25 KB, 32, QFN RoHS Compliant: Yes
Silicon LabC8051F930-G-GQ
MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V Automotive 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8AF5286UDY provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-Bit STM8A CISC 64KB Flash 3.3V/5V 32-Pin VFQFPN EP Tray
IC MCU 8BIT 64KB FLASH 32VFQFPN / STM8A series Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-VFQFPN (5x5)
8BIT automotive, 24MHz , 64KB FLASH ,32VFQFPN ,CANbus, I²C, LINbus, UART/USART
3V~5.5V 24MHz 6KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 25 1 3V 5.5V 24MHz CANbus,I2C,LINbus,UART,USART 2 x 8 A/D 6x10b 8bit STM8A QFN 5mm*5mm*880¦Ìm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics