STMicroelectronics STM8AF6286TCY

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
$ 2.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6286TCY.

ODG (Origin Data Global)

Datasheet125 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-97.66%

CAD Models

Download STMicroelectronics STM8AF6286TCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S207K8T6C
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207K8T6CTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207K6T3C
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PT60VLC
8 Bit MCU, EEPROM with TSI, S08 Family S08PT Series Microcontrollers, S08, 60 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package

Descriptions

Descriptions of STMicroelectronics STM8AF6286TCY provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
STM8A Automotive, AEC-Q100, STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP32
8bit , AUTO MCU, 24 MHz, 64KB, LQFP-32, - 40 C~ +125 C
STM8A MCU, 24MHz, 6KB Flash, 64KB RAM, 3V~5.5V, Brown-out Detect/Reset, POR, PWM, WDT, On-Chip Temp Sensor, I2C, LINbus, SPI, UART, USART, 2x8 A/D, 7x10b, 8-bit, LQFP-32, SMD, 7mm × 7mm × 1.6mm
MCU, 8BIT, 24MHZ, LQFP-32; Product Range: STM8 Family STM8AF Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 6KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Embedded

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics