STMicroelectronics STM32F412CGU6

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 48-Pin UFQFPN EP Frame
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F412CGU6.

ODG (Origin Data Global)

Datasheet201 pages8 years ago

HQonline

Inventory History

3 month trend:
-25.99%

CAD Models

Download STMicroelectronics STM32F412CGU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.65
$ 5.15
Stock
209,993
319,280
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
-
-
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
26 MHz
26 MHz
Number of I/Os
4
4
Interface
MMC, USB
MMC, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LCD, POR, WDT
LCD, POR, WDT

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMK22FN1M0VLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK22FN1M0AVLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 64-LQFP
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.2V/3.3V 64-Pin LQFP Tray
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F373CCT6
STM32F373CCT6,32BIT ARM CORTEX M4F MICROCONTROLLER,72MHZ,256KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F373CBT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48

Descriptions

Descriptions of STMicroelectronics STM32F412CGU6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 48-Pin UFQFPN EP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBCC48
STM32F Series 32 Bit 1024 kB Flash 256 kB RAM SMT Microcontroller - UFQFPN-48
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 100 MHz CPU, Art Accelerator
MCU, 32BIT, 100MHZ, UFQFPN-48; Product Range:STM32 Family STM32F4 Series Microcontrollers; Device Core:ARM Cortex-M4F; Data Bus Width:32 bit; Operating Frequency Max:100MHz; Program Memory Size:1MB; No. of Pins:48Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics