NXP Semiconductors MK22FN1M0AVLH12

Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 64-LQFP
$ 10.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK22FN1M0AVLH12.

HQonline

Datasheet72 pages11 years ago

IHS

Newark

Freescale Semiconductor

Inventory History

3 month trend:
-0.59%

CAD Models

Download NXP Semiconductors MK22FN1M0AVLH12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-03-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F205RGT6V
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP Tray
MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F205RGT6W
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
NXP SemiconductorsMK22FN512VLH12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors MK22FN1M0AVLH12 provided by its distributors.

Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 64-LQFP
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray
ARM MCU, 32-bit, ARM Cortex-M4F, 120 MHz, 1 MB, 128 KB, 64 Pins, LQFP
Microcontrollers (MCU); MK22FN1M0AVLH12; NXP SEMICONDUCTORS; 128 kB; FLASH; 40; 120 MHz
ARM-M4 120MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Kinetis K22F Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-64
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64
Mcu, Arm Cortex-M4, 120Mhz, Lqfp-64; Product Range:Kinetis K Family K2X Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:64Pins; Msl:- Rohs Compliant: Yes |NXP Semiconductors MK22FN1M0AVLH12
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 120 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 128 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / Interfaces = CAN / Interfaces = USB / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 40 / Number of Timers/Counters = 8 / Comparators = 3 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP