Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F373CBT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F373CBT6.

HQonline

Datasheet137 pages10 years ago

Upverter

Farnell

Newark

Components Direct

Inventory History

3 month trend:
-28.31%

CAD Models

Download STMicroelectronics STM32F373CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.83
$ 3.643
Stock
410,644
265,476
Authorized Distributors
6
4
Case/Package
LFQFP
LFQFP
Number of Pins
48
-
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
72 MHz
72 MHz
Number of I/Os
36
36
Interface
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F372CBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F103CBT6
ARM Cortex-M3 STM32 F1 Microcontroller 32-Bit 72MHz 128kB FLASH LQFP48 STM32F103CBT6
STMicroelectronicsSTM32F103CBT7
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of STMicroelectronics STM32F373CBT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
STM32F373CBT6, 32BIT ARM CORTEX M4 MCU, 72MHZ, 128 KB FLASH, 48-PIN LQFP
32-bit ARM Cortex-M4 MCU, 72MHz, 128KB Flash, 24KB RAM, LQFP
Mcu Arm, 72Mhz, Arm Cortex-M4F, 32 Bit; |Stmicroelectronics STM32F373CBT6
ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
IC MCU 32BIT 128KB FLASH 48LQFP / MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronics STM32F3Series microcontroller, ARM Cortex M4kernel, 48needle, LQFPencapsulation, 1CANpassageway
ARM-M4 72MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 128 kB Flash 24 kB SRAM SMT 32-Bit Microcontroller- LQFP-48
128KB 2V~3.6V ARM Cortex-M4 24KB 72MHz FLASH 36 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 128 KBytes Flash, 72MHz CPU, MPU, 16-bit ADC, comparators
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 24KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics