STMicroelectronics STM32F412CGU6TR

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 48-Pin UFQFPN EP T/R
$ 5.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F412CGU6TR.

ODG (Origin Data Global)

Datasheet201 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.60%

CAD Models

Download STMicroelectronics STM32F412CGU6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.15
$ 5.65
Stock
319,280
209,993
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
-
-
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
Max Frequency
26 MHz
26 MHz
Number of I/Os
4
4
Interface
MMC, USB
MMC, USB
Memory Type
FLASH
FLASH
Memory Size
-
1 MB
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LCD, POR, WDT
LCD, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F412CGU6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 48-Pin UFQFPN EP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 100 MHz CPU, Art Accelerator
IC MCU 32BIT 1MB FLASH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 100MHz 1MB (1M x 8) FLASH 48-UFQFPN (7x7)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics