STMicroelectronics STM32F373CCT6

STM32F373CCT6, 32 Bit Arm Cortex M4F Microcontroller, 72MHZ, 256KB Flash, 48-PIN LQFP
$ 6.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F373CCT6.

ODG (Origin Data Global)

Datasheet137 pages10 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
-52.25%

CAD Models

Download STMicroelectronics STM32F373CCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F372CCT6
MICROCONTROLLER MCU, 32 BIT, CORTEX-M4F, 72MHZ, LQFP-48
STMicroelectronicsSTM32F302CCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F313CCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8/3.3V 48-Pin LQFP T/R
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F373CCT6 provided by its distributors.

STM32F373CCT6,32BIT ARM CORTEX M4F MICROCONTROLLER,72MHZ,256KB FLASH,48-PIN LQFP
ARM CORTEX-M4 32BIT MCU PLUS FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
STMICROELECTRONICS - STM32F373CCT6 - ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics STM32F3Series microcontroller, ARM Cortex M4kernel, 48needle, LQFPencapsulation, 1CANpassageway
ARM-M4 72MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
256KB 2V~3.6V ARM Cortex-M4 32KB 72MHz FLASH 36 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 KBytes Flash, 72 MHz CPU, MPU, 16-bit ADC comparators
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SPI / Interfaces = CAN / Interfaces = I²S / Interfaces = USART / Interfaces = USB / ADC Channels = 32 / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 36 / Number of Timers/Counters = 14 / Comparators = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics