STMicroelectronics STF11NM80

MOSFET, N CH, 800V, 11A, TO220FP; Transistor Polarity: N Channel; Continuous Drai
$ 3.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF11NM80.

Inventory History

3 month trend:
-13.05%

CAD Models

Download STMicroelectronics STF11NM80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTF16N65M5
N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in TO-220FP package
onsemiFCPF11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
STMicroelectronicsSTF15NM65N
N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220FP package
STMicroelectronicsSTP13NK60ZFP
N-Channel 600 V, 0.48 Ohm, 13 A TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220F
onsemiFQPF8N80C
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STF11NM80 provided by its distributors.

MOSFET, N CH, 800V, 11A, TO220FP; Transistor Polarity:N Channel; Continuous Drai
N-channel 800 V, 0.35 Ohm, 11 A MDmesh(TM) Power MOSFET in TO-220FP
MOSFET N-CH 800V 11A TO220FP / Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP Tube
STF11NM80 N-CHANNEL MOSFET TRANSISTOR, 11 A, 800 V, 3-PIN TO-220FP
Power Field-Effect Transistor, 11A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 800V, 11A, TO220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:800V; On Resistance Rds(on):350mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:35W; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:11A; Package / Case:TO-220FP; Power Dissipation Pd:35W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:800V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics