onsemi FCPF11N60F

N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220F
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF11N60F.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-14.19%

CAD Models

Download onsemi FCPF11N60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
N-Channel Power MOSFET, UniFETTM II, 600 V, 10 A, 750 mΩ, TO-220F
STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTF11NM60ND
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220FP package
N-Channel 600 V 33 W 29 nC Flange Mount Power Mosfet - TO-220FP
Power MOSFET, N-Channel, QFET®, 600 V, 12 A, 650 mΩ, TO-220F

Descriptions

Descriptions of onsemi FCPF11N60F provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220F
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Rail
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.38ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power Dissipation
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:11A; On State Resistance:0.38ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; SVHC:Cobalt dichloride; Current, Idm Pulse:33A; Max Repetitive Avalanche Energy:16.7mJ; Pin Configuration:1(G), 2(D), 3(S); Power Dissipation Pd:36W; Voltage, Rds Measurement:10V; Voltage, Vds Max:650V; Voltage, Vgs Max:5V; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low onresistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. Super-FET FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd