STMicroelectronics STF15NM65N

N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220FP package
$ 2.33
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF15NM65N.

IHS

Datasheet15 pages13 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
-17.31%

CAD Models

Download STMicroelectronics STF15NM65N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 1.061
Stock
242,405
209,508
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
650 V
650 V
Continuous Drain Current (ID)
12 A
11 A
Threshold Voltage
3 V
-
Rds On Max
380 mΩ
360 mΩ
Gate to Source Voltage (Vgs)
25 V
-
Power Dissipation
35 W
-
Input Capacitance
983 pF
718 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-26
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-02-19
LTD Date2027-08-19

Related Parts

STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF10N65K3
Power MOSFET, N Channel, 650 V, 10 A, 1 ohm, TO-220FP, Through Hole
Improved creepage distance for open frame power supplies, PG-TO220-3, RoHS
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF15NM65N provided by its distributors.

N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220FP package
STF15NM65N N-channel MOSFET Transistor, 12 A, 650 V, 3-Pin TO-220FP
Single N-Channel 650 V 30 W 33.3 nC Silicon Through Hole Mosfet - TO-220FP
30W(Tc) 25V 4V@250µA 33.3nC@10V 1 N-Ch 650V 380mΩ@6A,10V 12A 983pF@50V TO-220FP TH 20mm H
Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220FP Tube
12 A 650 V 0.38 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, N CH, 650V, 12A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.35ohm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics