onsemi FQPF8N80C

Power Mosfet, N-channel, Qfet®, 800 V, 8 A, 1.55 Ω, TO-220F
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF8N80C.

IHS

Datasheet11 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQPF8N80C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.184
$ 1.09
Stock
624,447
320,106
Authorized Distributors
4
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
800 V
800 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
5 V
-
Rds On Max
1.55 Ω
1.55 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
59 W
59 W
Input Capacitance
2.05 nF
2.05 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-04-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

onsemiFQPF7N80C
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220F
onsemiFQPF7N65C
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 600 V, 6.5 A, 1.35 Ω, TO-220F
STMicroelectronicsSTP8NK80ZFP
N-channel 800 V, 1.3 Ohm, 6.2 A, TO-220FP Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTP10NK80ZFP
N-Channel 800V - 0.8 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronicsSTF9NK90Z
MOSFET N-CH 900V 8A TO-220FP / Trans MOSFET N-CH 900V 8A 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of onsemi FQPF8N80C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F
onsemi N-Ch Enhancement MOSFET QFET Series Vds=800V 8A TO-220F TH 3-Pin
Power MOSFET, N Channel, 800 V, 8 A, 1.29 ohm, TO-220F, Through Hole
Power Field-Effect Transistor, 8A I(D), 800V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:800V; On Resistance Rds(on):1.55ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:59W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:8A; No. of Transistors:1; Package / Case:TO-220F; Power Dissipation Pd:59W; Power Dissipation Pd:59W; Pulse Current Idm:32A; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF8N80C.