Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCPF11N60

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF11N60.

Farnell

Datasheet0 pages0 years ago
Datasheet10 pages22 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+23.26%

CAD Models

Download onsemi FCPF11N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-01-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
N-Channel Power MOSFET, UniFETTM II, 600 V, 10 A, 750 mΩ, TO-220F
STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTF10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
N-Channel 600 V 33 W 29 nC Flange Mount Power Mosfet - TO-220FP
Power MOSFET, N-Channel, QFET®, 600 V, 12 A, 650 mΩ, TO-220F

Descriptions

Descriptions of onsemi FCPF11N60 provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
Single N-Channel 600 V 36 W 52 nC Silicon Through Hole Mosfet - TO-220F
Power MOSFET, N Channel, 600 V, 11 A, 0.38 ohm, TO-220F, Through Hole
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
36W(Tc) 30V 5V@ 250µA 52nC@ 10 V 1individualNChannel 600V 380mΩ@ 5.5A,10V 11A 1.49nF@25V TO-220F-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:600V; On Resistance Rds(on):320mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:36W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Package / Case:TO-220F; Power Dissipation Pd:36W; Power Dissipation Pd:36W; Pulse Current Idm:30A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V
SuperFET® MOSFET is Fairchild Semiconductor’s first genera-tion of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switch-ing performance, dv/dt rate and higher avalanche energy. Con-sequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
SuperFETTM is a new generation of high voltage MOSFETs from Fairchild with outstanding low on-resistance and low gate charge performance, a result of proprietary technology utilizing advanced charge balance mechanisms. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET is very suitable for various AC/DC power conversion in switching mode operation for system miniaturization and higher efficiency. Product Highlights: 650V @Tj = 150C Typ. Rds(on)=0.32W Ultra low gate charge (typ. Qg=40nC) Low effective output capacitance (typ. Coss.eff=95pF) 100% avalanche tested

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPF11 N60
  • FCPF11N60.