Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF16N65M5

N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in TO-220FP package
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF16N65M5.

IHS

Datasheet20 pages20 years ago

Future Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
-24.92%

CAD Models

Download STMicroelectronics STF16N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF18N55M5
N-channel 550 V, 0.150 Ohm, 16 A, MDmesh(TM) V Power MOSFET in TO-220FP package
N-Channel 600 V 34 W 38 nC Flange Mount Power Mosfet - TO-220FP
E-Series N-Channel 500 V 156 W 0.243 O 66 nC Flange Mount Power Mosfet -TO-220AB
Trans MOSFET N-CH 500V 14.5A 3-Pin(3+Tab) TO-220 Full-Pak

Descriptions

Descriptions of STMicroelectronics STF16N65M5 provided by its distributors.

N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronics N-Channel MOSFET, MDmesh M5, Vds=650V, 12A, TO-220FP, TH, 3-Pin
STF16N65M5 N-CHANNEL MOSFET TRANSISTOR, 12 A, 650 V, 3-PIN TO-220FP
N-Channel 650 V 279 mOhm MDmesh V Power Mosfet - TO-220FP
Trans MOSFET N-CH Si 650V 12A 3-Pin(3+Tab) TO-220FP Tube
Mosfet, N Ch, 650V, 12A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:12A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STF16N65M5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics