Littelfuse P6KE10

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE10.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Future Electronics

iiiC

CAD Models

Download Littelfuse P6KE10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
7,600
180,044
180,044
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
15 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
40 A
42.1 A
42.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
onsemiP6KE10AG
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 Box
50Ã×A 45.5A 13.4V 8.65V 7.78V 9.55V Unidirectional DO-214AA(SMBJ) TVS ROHS
TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R

Descriptions

Descriptions of Littelfuse P6KE10 provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 8.55V 600W 2-Pin DO-15 T/R
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,8.1V V(RWM),DO-204AC
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni10%
TVS DIODE 8.55V 15.23V DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN